Infineon IRS21064STRPBF MOSFET Gate Driver, 290 mA 14-Pin 20V, SOIC
- RS Stock No.:
- 226-6182
- Mfr. Part No.:
- IRS21064STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,872.50
(exc. VAT)
€2,302.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.749 | €1,872.50 |
*price indicative
- RS Stock No.:
- 226-6182
- Mfr. Part No.:
- IRS21064STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 14 | |
| Fall Time | 80ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Series | IRS | |
| Length | 8.74mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 14 | ||
Fall Time 80ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Series IRS | ||
Length 8.74mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS21064 are high voltage, high speed power MOSFET and IGBT driver with independent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Related links
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
- Infineon 2ED21064S06JXUMA1 290 mA 14-Pin 20V, DSO
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
