Infineon IRS2127STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6198
- Mfr. Part No.:
- IRS2127STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,237.50
(exc. VAT)
€1,522.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.495 | €1,237.50 |
*price indicative
- RS Stock No.:
- 226-6198
- Mfr. Part No.:
- IRS2127STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IRS | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 80ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IRS | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 290mA Output Current - IRS2127STRPBF
This gate driver provides control for MOSFETs in low-voltage systems and is designed for surface-mount applications. It operates from a 10 V to 20 V supply and delivers multiple output channels for driving power transistors. The device is intended for use where compact, multi-output gate drive and moderate current capability are required within electronic assemblies.
Features and Benefits:
• Five outputs supplying individual gate drive for MOSFET arrays
• 290 mA output current delivering sufficient drive for moderate loads
• 65 ns fall time enabling fast turn-off transitions
• 80 ns rise time supporting Rapid turn-on behaviour
• Rated for -40 to 125 °C operation for wide thermal range
• 290 mA output current delivering sufficient drive for moderate loads
• 65 ns fall time enabling fast turn-off transitions
• 80 ns rise time supporting Rapid turn-on behaviour
• Rated for -40 to 125 °C operation for wide thermal range
Applications
• Suitable for multi-phase motor control circuits
• Ideal for switch-mode power supply gate drive
• Used with gate arrays in lighting ballast designs
• Can be used for industrial inverter drive stages
• Suitable for Compact power conversion modules
• Ideal for switch-mode power supply gate drive
• Used with gate arrays in lighting ballast designs
• Can be used for industrial inverter drive stages
• Suitable for Compact power conversion modules
What package type is used for board mounting?
It is supplied in an SOIC package suited for surface mounting.
How many pins are available for connectivity?
The device uses an 8-pin configuration for input and output connections.
What thermal limits should designers consider?
Maximum operating temperature is 125 °C and minimum is -40 °C for component selection.
What supply voltage range must the system provide?
The supply must be within 10 V to 20 V to ensure correct operation.
Related links
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon IRS2103STRPBF MOSFET Gate Driver SOIC
