Infineon IRS21271STRPBF MOSFET Gate Driver, 290 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6196
- Mfr. Part No.:
- IRS21271STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,122.50
(exc. VAT)
€1,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.449 | €1,122.50 |
*price indicative
- RS Stock No.:
- 226-6196
- Mfr. Part No.:
- IRS21271STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 65ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Series | IRS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 65ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Series IRS | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS21271 are high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3 V.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, -dV/dt immune
Related links
- Infineon IRS21271STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2127STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2118STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon IRS2103STRPBF MOSFET Gate Driver SOIC
