Infineon 1ED020I12FTAXUMA2, IGBT, 2 A 20-Pin 5.5V, DSO
- RS Stock No.:
- 229-1713
- Mfr. Part No.:
- 1ED020I12FTAXUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,753.00
(exc. VAT)
€5,846.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.753 | €4,753.00 |
*price indicative
- RS Stock No.:
- 229-1713
- Mfr. Part No.:
- 1ED020I12FTAXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 2A | |
| Pin Count | 20 | |
| Fall Time | 500ns | |
| Package Type | DSO | |
| Driver Type | IGBT | |
| Rise Time | 400ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 1ED020I12FTA | |
| Length | 10.34mm | |
| Height | 2.64mm | |
| Width | 7.52mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 2A | ||
Pin Count 20 | ||
Fall Time 500ns | ||
Package Type DSO | ||
Driver Type IGBT | ||
Rise Time 400ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1ED020I12FTA | ||
Length 10.34mm | ||
Height 2.64mm | ||
Width 7.52mm | ||
Mount Type Surface | ||
Automotive Standard AEC | ||
The Infineon single IGBT driver IC in PG-DSO-20 package that provides an output current capability of typically 2A. All logic pins are 5V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. It provides several protection features like IGBT two level turn off, desaturation protection, active miller clamping and active shut down.
It has basic insulation recognized under UL 1577
It is suitable for operation at high ambient temperature
It is AEC qualified
Related links
- Infineon 1ED020I12FTAXUMA2 2 A 20-Pin 5.5V, DSO
- Infineon 1EDI3020ASXUMA1 Gate Driver DSO
- Infineon 1EDI3023ASXUMA1 Gate Driver DSO
- Infineon 1EDI3033ASXUMA1 Gate Driver DSO
- Infineon 1EDI3021ASXUMA1 Gate Driver DSO
- Infineon 1EDI3031ASXUMA1 Gate Driver DSO
- Infineon 1EDI3030ASXUMA1 Gate Driver 1 DSO
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
