Infineon 1EDI3023ASXUMA1 Gate Driver, 20 A 20-Pin 5.5V, DSO

Subtotal (1 reel of 1000 units)*

€2,314.00

(exc. VAT)

€2,846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.314€2,314.00

*price indicative

RS Stock No.:
232-3029
Mfr. Part No.:
1EDI3023ASXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

General Purpose Driver

Output Current

20A

Pin Count

20

Package Type

DSO

Fall Time

45ns

Driver Type

General Purpose

Rise Time

55ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

6.4mm

Standards/Approvals

No

Length

7.5mm

Height

2.65mm

Series

1EDI3023AS

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon 1EDI3023AS is an automotive qualified single channel high voltage gate driver optimized for IGBT technologies. The 1EDI3023AS uses robust infineon coreless transformer technology to provide bi-directional signal transfer across the galvanic isolation barrier. The compact package design and high level of feature integration save valuable PCB space and system cost, while pre-configured settings reduce design efforts.

Integrated ADC for DC-link measurements

Propagation delay 60 ns typical

For IGBTs up to 1200 V

Redundant DESAT and OCP protection

Gate and output stage monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy