Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2, 2 A 16-Pin 5.5V, DSO

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€4.416€22.08-
10 - 20€3.754€18.7714%
25 - 45€3.532€17.6620%
50 - 120€3.268€16.3425%
125 +€3.134€15.6729%

*price indicative

Packaging Options:
RS Stock No.:
226-6009
Mfr. Part No.:
1ED020I12BTXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2A

Pin Count

16

Package Type

DSO

Fall Time

20ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

400ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

1ED-B2

Width

7.52mm

Height

2.64mm

Length

10.34mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The Infineon 1ED020I12-BT is a galvanic isolated single channel driver in a PG-DSO-16-15 300 mil wide body package that provide an output current capability of typically 2 A. All logic pins are 5 V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. It provide several protection features like IGBT two-level turn-off, desaturation protection, active Miller clamping and active shut down.

Suitable for operation at high ambient temperature

2 A typical rail-to-rail output current

28 V absolute maximum output supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy