Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4, 1.5 A 36-Pin 5.5V, DSO
- RS Stock No.:
- 233-4398
- Mfr. Part No.:
- TLE92464EDXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,944.00
(exc. VAT)
€6,081.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.944 | €4,944.00 |
*price indicative
- RS Stock No.:
- 233-4398
- Mfr. Part No.:
- TLE92464EDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Solenoid Driver | |
| Output Current | 1.5A | |
| Pin Count | 36 | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.3mm | |
| Height | 2.5mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Solenoid Driver | ||
Output Current 1.5A | ||
Pin Count 36 | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.3mm | ||
Height 2.5mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE92464ED is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmissions, electronic stability control and active suspension applications. The device includes the drive transistor and the current sensing resistor to minimize the number of external components. The device control the load current with less than 1% error. It target current from 0 to 1500mA can be programmed with a resolution of 15 bit. The device supports dither currents up to 1800mA. The dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude, frequency and shape on the programmed current set point. A 32 bit SPI interface is used to control the 4 channels and monitor the status of the diagnostic functions. The SPI communication is secured with an 8 bit CRC and a programmable timeout watchdog.
Two independent current feedback paths
Integrated system clock with clock watchdog
Temperature range -40°C to 175 °C
Excellent immunity to large load supply voltage changes
Related links
- Infineon TLE92464EDXUMA1 MOSFET Gate Driver 4 DSO
- STMicroelectronics STGAP2SICDTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2HDMTR MOSFET Gate Driver SO-36W
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED020I12F2XUMA1 MOSFET Gate Driver 1 DSO
- Infineon DSO
- Infineon 1EDI2010ASXUMA1 DSO
- Infineon 2EDN7434FXTMA1 MOSFET Gate Driver DSO
