Infineon TLE9180D31QKXUMA1 MOSFET Gate Driver 2, 2 A 64-Pin 60V, LQFP-64

Subtotal (1 reel of 1900 units)*

€5,162.30

(exc. VAT)

€6,349.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1900 +€2.717€5,162.30

*price indicative

RS Stock No.:
229-1913
Mfr. Part No.:
TLE9180D31QKXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2A

Pin Count

64

Package Type

LQFP-64

Driver Type

MOSFET

Minimum Supply Voltage

60V

Maximum Supply Voltage

60V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

10mm

Height

1.6mm

Standards/Approvals

No

Length

10mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon gate driver IC is an advanced dedicated to control 6 external n channel forming an inverter for high current 3 phase motor drives application in the automotive sector. Three integrated current sense amplifier for shunt signal conditioning are integrated. The IC can operate at 12V, 24V and 48V battery voltage domains. Powerful driver stage provides 2 A output current per channel, the 3-phase gate driver can be used in a wide range of applications. An ISO26262-compliant enhancement of this IC is available on request.

It is RoHS compliant and AEC-Q100/101 qualified

It has integrated load current measurement

It has extended protection and supervision

It has limp home mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy