Infineon 1EDI3023ASXUMA1 Gate Driver, 20 A 20-Pin 5.5V, DSO
- RS Stock No.:
- 232-3031
- Mfr. Part No.:
- 1EDI3023ASXUMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.58 |
*price indicative
- RS Stock No.:
- 232-3031
- Mfr. Part No.:
- 1EDI3023ASXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | General Purpose Driver | |
| Output Current | 20A | |
| Pin Count | 20 | |
| Fall Time | 45ns | |
| Package Type | DSO | |
| Driver Type | General Purpose | |
| Rise Time | 55ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1EDI3023AS | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 7.5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type General Purpose Driver | ||
Output Current 20A | ||
Pin Count 20 | ||
Fall Time 45ns | ||
Package Type DSO | ||
Driver Type General Purpose | ||
Rise Time 55ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 1EDI3023AS | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 7.5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon 1EDI3023AS is an automotive qualified single channel high voltage gate driver optimized for IGBT technologies. The 1EDI3023AS uses robust infineon coreless transformer technology to provide bi-directional signal transfer across the galvanic isolation barrier. The compact package design and high level of feature integration save valuable PCB space and system cost, while pre-configured settings reduce design efforts.
Integrated ADC for DC-link measurements
Propagation delay 60 ns typical
For IGBTs up to 1200 V
Redundant DESAT and OCP protection
Gate and output stage monitoring
Related links
- Infineon 1EDI3023ASXUMA1 Gate Driver DSO
- Infineon 1EDI3020ASXUMA1 Gate Driver DSO
- Infineon 1EDI3021ASXUMA1 Gate Driver DSO
- Infineon 1EDI3033ASXUMA1 Gate Driver DSO
- Infineon 1EDI3031ASXUMA1 Gate Driver DSO
- Infineon 1EDI3030ASXUMA1 Gate Driver 1 DSO
- Infineon 1ED020I12FTAXUMA2 2 A 20-Pin 5.5V, DSO
- Infineon DSO
