Infineon 1EDI40I12AFXUMA1, Gate Driver, 10 A 8-Pin, PG-DSO-8

Subtotal (1 reel of 2500 units)*

€2,807.50

(exc. VAT)

€3,452.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.123€2,807.50

*price indicative

RS Stock No.:
260-5050
Mfr. Part No.:
1EDI40I12AFXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

10A

Pin Count

8

Package Type

PG-DSO-8

Fall Time

9ns

Driver Type

Gate Driver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon isolated single channel IGBT driver in a PG-DSO-8-51 package that provide minimum output currents up to 6 A at separated output pins. The driver can operate over a wide supply voltage range. It offers separate sink and source output.

Single channel isolated IGBT driver

Input to output isolation voltage up to 1200 V

For high voltage power IGBTs

Separate source and sink outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy