Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1, 5.6 A 8-Pin 15V, PG-DSO-8
- RS Stock No.:
- 234-8941
- Mfr. Part No.:
- 1EDB8275FXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 2,305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.504 | €7.52 |
| 50 - 120 | €1.276 | €6.38 |
| 125 - 245 | €1.204 | €6.02 |
| 250 - 495 | €1.116 | €5.58 |
| 500 + | €1.036 | €5.18 |
*price indicative
- RS Stock No.:
- 234-8941
- Mfr. Part No.:
- 1EDB8275FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 5.6A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 9ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 8.3ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Series | 1EDB8275F | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 5.6A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 9ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 8.3ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Series 1EDB8275F | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1EDB8275F Series Gate Driver, 5.6A Output Current, 3V Minimum Supply Voltage - 1EDB8275FXUMA1
This gate driver provides a Compact Interface to control power MOSFETs in low-voltage systems, delivering a single high-current driving channel with dual outputs for switching applications. It operates across a moderate supply range and is intended for surface-mount integration where fast switching transitions and a small package footprint are required.
Features and Benefits:
• Drives MOSFET Gates with 5.6A output current for Rapid switching performance
• Operates from 3V to 15V supply for flexible low-voltage use
• Achieves 8.3ns rise time for reduced turn-on losses
• Delivers 9ns fall time to limit switching stress on devices
• Single driver with two outputs for simplified gate control
• Surface-mount 8-pin DSO-8 package for Compact PCB layouts
• Operates from 3V to 15V supply for flexible low-voltage use
• Achieves 8.3ns rise time for reduced turn-on losses
• Delivers 9ns fall time to limit switching stress on devices
• Single driver with two outputs for simplified gate control
• Surface-mount 8-pin DSO-8 package for Compact PCB layouts
Applications
• Suitable for MOSFET gate control in switch-mode power supplies
• Ideal for motor-drive inverter gate buffering tasks
• Used with DC-DC converters requiring fast transitions
• Can be used for synchronous rectifier gate drive circuits
• Useful in power electronics prototyping on Compact boards
• Ideal for motor-drive inverter gate buffering tasks
• Used with DC-DC converters requiring fast transitions
• Can be used for synchronous rectifier gate drive circuits
• Useful in power electronics prototyping on Compact boards
What ambient temperature range can it tolerate?
It is specified to operate between -40°C and 125°C.
How many pins are available for PCB layout considerations?
The device is supplied in an 8-pin package for footprint planning.
What mounting style is required for assembly?
It is intended for surface-mount placement on the board.
Are the package dimensions suitable for dense assemblies?
The package measures 4 mm in width, 5 mm in length and 1.75 mm in height.
Related links
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon 1EDB7275FXUMA1 MOSFET Gate Driver PG-DSO-8
- Infineon 1ED3250MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3251MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3241MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1ED3240MC12HXUMA1 MOSFET Gate Driver 1 PG-DSO
- Infineon 1EDL8011XUMA1 High Side Gate Driver 1 PG-DSO-8-92
- Infineon MOSFET Gate Driver 2 DSO
