STMicroelectronics STGAP2SICDTR MOSFET Gate Driver, 4 A 36-Pin 5.5V, SO-36W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€2,392.00

(exc. VAT)

€2,942.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€2.392€2,392.00
2000 - 4000€2.362€2,362.00
5000 +€2.334€2,334.00

*price indicative

RS Stock No.:
239-5533
Mfr. Part No.:
STGAP2SICDTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

4A

Pin Count

36

Fall Time

30ns

Package Type

SO-36W

Driver Type

MOSFET

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

STGAP

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics STGAP2SiCD is a dual gate driver for SiC MOSFETs which provides galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making it suitable for mid and high power applications such as power conversion and industrial motor drivers inverters. The separated output pins allow to independently optimize turn-on and turn-off by using dedicated gate resistors, while the Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems.

4 A Miller CLAMP

UVLO function

Configurable interlocking function

Dedicated SD and BRAKE pins

Gate driving voltage up to 26 V

3.3 V, 5 V TTL/CMOS inputs with hysteresis

Temperature shutdown protection

Standby function

6 kV galvanic isolation

Wide Body SO-36W

In half-bridge topologies the interlocking function prevents outputs from being high at the same time, avoiding shoot-through conditions in case of wrong logic input commands. The interlocking function can be disabled by a dedicated configuration pin, allowing independent and parallel operation of the two channels. The input to output propagation delay results are contained within 75 ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy