STMicroelectronics VN7050ASTR, Motor, 21 A 8-Pin 38V, SO
- RS Stock No.:
- 239-6362
- Mfr. Part No.:
- VN7050ASTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, on reels of 2500)*
€1,952.50
(exc. VAT)
€2,402.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.781 | €1,952.50 |
| 5000 + | €0.771 | €1,927.50 |
*price indicative
- RS Stock No.:
- 239-6362
- Mfr. Part No.:
- VN7050ASTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Output Current | 21A | |
| Pin Count | 8 | |
| Package Type | SO | |
| Driver Type | Motor | |
| Minimum Supply Voltage | 38V | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | VN705 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Output Current 21A | ||
Pin Count 8 | ||
Package Type SO | ||
Driver Type Motor | ||
Minimum Supply Voltage 38V | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series VN705 | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Driver device is a single channel high-side driver with MultiSense analog feedback for automotive applications manufactured using ST proprietary VI Power M0-7 technology and housed in PowerSSO-16 and SO-8 packages. This device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface and to provide protection and diagnostics.
Single channel smart high-side driver with MultiSense analog feedback
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
Overload and short to ground power limitation indication
Thermal shutdown indication
OFF-state open-load detection
Sense enable/disable
Undervoltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Reverse battery with external components
Electrostatic discharge protection
Related links
- STMicroelectronics VN7050ASTR 21 A 8-Pin 38V, SO
- STMicroelectronics 2 A 48-Pin 6V, VFQFPN-48L
- STMicroelectronics 12 A 12-Pin 41V, PowerSSO-12
- STMicroelectronics Motor Driver for VNH9090AQ for ST VIPower M0-9 DC Motor Drivers
- STMicroelectronics, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics Motor Configuration DC Motor for L6206 for STM32 Nucleo
