STMicroelectronics VND5050JTR-E, Motor, 12 A 12-Pin 41V, PowerSSO-12
- RS Stock No.:
- 239-6364
- Mfr. Part No.:
- VND5050JTR-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€9,732.50
(exc. VAT)
€11,970.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €3.893 | €9,732.50 |
| 5000 + | €3.845 | €9,612.50 |
*price indicative
- RS Stock No.:
- 239-6364
- Mfr. Part No.:
- VND5050JTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Output Current | 12A | |
| Pin Count | 12 | |
| Package Type | PowerSSO-12 | |
| Driver Type | Motor | |
| Minimum Supply Voltage | 41V | |
| Maximum Supply Voltage | 41V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | VND50 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Output Current 12A | ||
Pin Count 12 | ||
Package Type PowerSSO-12 | ||
Driver Type Motor | ||
Minimum Supply Voltage 41V | ||
Maximum Supply Voltage 41V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series VND50 | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Driver is a double channel high side driver and a monolithic device made using STMicroelectronics VI Power M0-5 technology for automotive applications. It is intended for driving resistive or inductive loads with one side connected to ground.
Max supply voltage VCC of 41 V
Operating voltage range VCC between 4.5 to 36 V
Max on-State resistance per ch. RON 50 mΩ
Current limitation typ ILIMH 18 A
Off-state supply current IS 2 μA
Very low standby current
3.0 V CMOS compatible input
Optimized electromagnetic emission
On-state open load detection
Off-state open load detection
Thermal shutdown indication
Undervoltage shutdown
Self limiting of fast thermal transients
Related links
- STMicroelectronics VND5050JTR-E 12 A 12-Pin 41V, PowerSSO-12
- STMicroelectronics, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics, Voltage Regulator 6V PowerSSO-12 12-Pin
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics L99VR02J, Voltage Regulator 6V PowerSSO-12 12-Pin
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
