Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver, 8.5 A 16-Pin 5V, PG-DSO-16
- RS Stock No.:
- 240-6369
- Mfr. Part No.:
- 1ED3322MC12NXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,824.00
(exc. VAT)
€2,244.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.824 | €1,824.00 |
*price indicative
- RS Stock No.:
- 240-6369
- Mfr. Part No.:
- 1ED3322MC12NXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8.5A | |
| Pin Count | 16 | |
| Package Type | PG-DSO-16 | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8.5A | ||
Pin Count 16 | ||
Package Type PG-DSO-16 | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 8.5 A, 5.7 kV rms single-channel isolated gate driver with short-circuit protection, active Miller clamp and soft-off, UL 1577 and VDE 0884-11 certified. EiceDRIVER™ Enhanced single-channel isolated gate driver with +6 A to -8.5 A typical sourcing and sinking peak output current in a DSO-16 wide body package with 8 mm creepage for IGBTs, MOSFETs and SiC MOSFETs.1ED3321MC12N belongs to the EiceDRIVER™ Enhanced 1ED332x family F3. 1ED3321 offers short-circuit protection DESAT for IGBTs and SiC MOSFETs. The driver IC implements separate source and sink outputs, operates over a wide supply voltage range, either unipolar or bipolar and has tight part-to-part propagation delay matching.
Single channel galvanically isolated coreless transformer CT gate driver
Integrated protection features, such as short-circuit protection DESAT, softoff, active Miller Clamp and active shutdown
For use with 600 V,650 V,1200 V,1700 V , 2300 V IGBTs, Si and SiC MOSFETs
Up to +6 A to -85 A typical peak output current
40 V absolute maximum output supply voltage VCC2
High common-mode transient immunity CMTI is greater than 300 kV/μs
85 ns short propagation delay
Tight IC-to-IC propagation delay matching 15 ns max
33 V and 5 V input supply voltage VCC1
Related links
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- Infineon 1ED3461MU12MXUMA1 6 A 16-Pin 25V, PG-DSO-16
- Infineon TLE75004EPDXUMA1 PG-TSDSO-14
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
