Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver, 8.5 A 16-Pin 5V, PG-DSO-16
- RS Stock No.:
- 240-6373
- Mfr. Part No.:
- 1ED3323MC12NXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€3.36
(exc. VAT)
€4.13
(inc. VAT)
In Stock
- 642 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.36 | - |
| 10 - 24 | €3.22 | €1.40 |
| 25 - 49 | €3.12 | €6.00 |
| 50 - 99 | €2.93 | €21.50 |
| 100 + | €2.72 | €64.00 |
*price indicative
- RS Stock No.:
- 240-6373
- Mfr. Part No.:
- 1ED3323MC12NXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8.5A | |
| Pin Count | 16 | |
| Fall Time | 20ns | |
| Package Type | PG-DSO-16 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 8.5A | ||
Pin Count 16 | ||
Fall Time 20ns | ||
Package Type PG-DSO-16 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon Gate Driver, 3.3V Minimum Supply Voltage, 8.5A Output Current - 1ED3323MC12NXUMA1
This gate driver provides MOSFET gate control for low-voltage power electronics, offering a Compact 16-pin solution for switching applications. It operates from a low supply level up to a 5V maximum and is designed for deployment where controlled drive of power transistors is required within a wide operating temperature range.
Features and Benefits:
• 3.3V minimum supply enables direct interfacing with low-voltage logic
• 8.5A output current delivers high drive capability for power MOSFETs
• 5V maximum supply supports common low-voltage power domains
• 20ns fall time ensures Rapid turn-off for switching efficiency
• PG-DSO-16 package simplifies PCB placement and thermal path
• -40 to 150°C operating range permits use in harsh industrial environments
• 8.5A output current delivers high drive capability for power MOSFETs
• 5V maximum supply supports common low-voltage power domains
• 20ns fall time ensures Rapid turn-off for switching efficiency
• PG-DSO-16 package simplifies PCB placement and thermal path
• -40 to 150°C operating range permits use in harsh industrial environments
Applications
• Suitable for driving MOSFETs in low-voltage converters
• Ideal for high-current gate drive in motor controllers
• Used with discrete power stages in industrial inverters
• Can be used for fast switching in electronic power supplies
• Suitable for thermally stressed environments requiring high-temperature tolerance
• Ideal for high-current gate drive in motor controllers
• Used with discrete power stages in industrial inverters
• Can be used for fast switching in electronic power supplies
• Suitable for thermally stressed environments requiring high-temperature tolerance
What supply range is required to power this device?
It requires a supply no lower than 3.3V and must not exceed 5V.
What Peak drive capability can be expected from its outputs?
The outputs can source or sink up to 8.5A to charge and discharge gate capacitances.
How quickly will the device turn a MOSFET off?
The device provides a fall time of 20ns, enabling fast turn-off transitions.
What package should be accounted for during PCB layout?
It is supplied in a PG-DSO-16 package, which defines pin count and land pattern.
Related links
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon ISO1H801GAUMA1 High Side Gate Driver PG-DSO-36
- Infineon 1ED3461MU12MXUMA1 6 A 16-Pin 25V, PG-DSO-16
- Infineon TLE75004EPDXUMA1 PG-TSDSO-14
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
