Infineon TLE75004EPDXUMA1, Gate Driver 14-Pin 5V, PG-TSDSO-14
- RS Stock No.:
- 258-4125
- Mfr. Part No.:
- TLE75004EPDXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- Plus 2,968 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.055 | €2.11 |
| 20 - 48 | €0.89 | €1.78 |
| 50 - 98 | €0.835 | €1.67 |
| 100 - 198 | €0.775 | €1.55 |
| 200 + | €0.72 | €1.44 |
*price indicative
- RS Stock No.:
- 258-4125
- Mfr. Part No.:
- TLE75004EPDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 14 | |
| Package Type | PG-TSDSO-14 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 14 | ||
Package Type PG-TSDSO-14 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon TLE Series Gate Driver Module, 3.3V Minimum Supply Voltage, 14 Pin Count - TLE75004EPDXUMA1
This gate driver module provides low-voltage drive capability for semiconductor switching devices in controlled electronic systems. It operates across a typical logic supply range and is intended for environments requiring extended temperature endurance. The device comes in a Compact 14-pin package suitable for integration on control boards where efficient gate control and a Compact pinout are required.
Features and Benefits:
• Operates from 3.3V to 5V supply for low-voltage compatibility
• Withstands ambient temperatures up to +150°C for high-temperature use
• Rated for operation down to -40°C enabling a wide thermal range
• Supplied in PG-TSDSO-14 package for dense PCB integration
• Withstands ambient temperatures up to +150°C for high-temperature use
• Rated for operation down to -40°C enabling a wide thermal range
• Supplied in PG-TSDSO-14 package for dense PCB integration
Applications
• Suitable for industrial motor inverter gate control
• Ideal for high-temperature power conversion circuits
• Used with low-voltage logic-level microcontrollers
• Can be used for Compact gate drive assemblies on control boards
• Ideal for high-temperature power conversion circuits
• Used with low-voltage logic-level microcontrollers
• Can be used for Compact gate drive assemblies on control boards
What supply voltage range does it accept?
It accepts supply voltages from 3.3V up to 5V.
What thermal extremes can it tolerate during operation?
It is specified to operate between -40°C and +150°C.
What package and pin count does it use for PCB layout?
It is provided in a PG-TSDSO-14 package with 14 pins.
Is it intended for automotive qualification?
It is not specified as conforming to automotive standards.
Does it meet waste and hazardous substance restrictions?
It is declared compliant with RoHS requirements.
Related links
- Infineon PG-TSDSO-14
- Infineon 2.5 A 14-Pin, PG-TSDSO-14
- Infineon 14 A 8-Pin 5V, PG-DSO-8
- Infineon 1ED3121MU12HXUMA1 14 A 8-Pin 5V, PG-DSO-8
- Infineon High Side Gate Driver PG-TSDSO-14
- Infineon TLF11251EPXUMA1 2.5 A 14-Pin, PG-TSDSO-14
- Infineon TLD21313EPXUMA1 High Side Gate Driver PG-TSDSO-14
- Infineon DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
