Infineon 1ED3491MU12MXUMA1 MOSFET Gate Driver, 9 A 16-Pin 6.5V, DSO-16
- RS Stock No.:
- 242-5808
- Mfr. Part No.:
- 1ED3491MU12MXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- 903 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.48 | - |
| 10 - 24 | €5.22 | €2.60 |
| 25 - 49 | €5.10 | €9.50 |
| 50 - 99 | €4.78 | €35.00 |
| 100 + | €4.38 | €110.00 |
*price indicative
- RS Stock No.:
- 242-5808
- Mfr. Part No.:
- 1ED3491MU12MXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | DSO-16 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6.5V | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type DSO-16 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6.5V | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon gate driver IC belongs to the EiceDRIVER Enhanced 1ED34xx family (X3 analog family). 1ED3491 offers high configurability with DESAT (adjustable filter time), and soft-off (adjustable current level), through external resistor from input side (ADJA and ADJB pin). The driver IC also offers separate output, active Miller clamp (clamp driver for external MOSFET), Fault, and over temperature shutdown.
For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
2300 V functional offset voltage capable for selected applications
±9 A typical sinking and sourcing peak output current
40 V absolute maximum output supply voltage
Related links
- Infineon 1ED3491MU12MXUMA1 MOSFET Gate Driver DSO-16
- Infineon 1ED3491MC12MXUMA1 9 A 16-Pin 6.5V, DSO
- Infineon 1ED3431MC12MXUMA1 3 A 16-Pin 6.5V, DSO
- Infineon 1ED3461MC12MXUMA1 6 A 16-Pin 6.5V, DSO
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 2EDF7175FXUMA2 MOSFET Gate Driver DSO-16
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
