Infineon 1ED3124MU12HXUMA1, Gate Driver, 14 A 8-Pin 17V, PG-DSO-8
- RS Stock No.:
- 243-9261
- Mfr. Part No.:
- 1ED3124MU12HXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,143.00
(exc. VAT)
€1,406.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.143 | €1,143.00 |
*price indicative
- RS Stock No.:
- 243-9261
- Mfr. Part No.:
- 1ED3124MU12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 14A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 14A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 15ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
Infineon Gate Driver Module, 3.1V Minimum Supply Voltage, 14A Output Current - 1ED3124MU12HXUMA1
This gate driver module provides controlled switching of power transistors within electronic systems, enabling gate-drive functions across a wide supply range. It operates in environments with significant temperature variation and conforms to a recognised semiconductor safety standard, making it suitable for demanding industrial applications that require precise gate control and moderate to high current handling.
Features and Benefits:
• Low-voltage operation from 3.1 V supports systems with reduced supply rails
• High-current capability of 14 A enables driving sizeable power devices
• High-voltage tolerance up to 17 V accommodates elevated gate voltages
• Fast rise time of 15 ns reduces switching transition duration
• Fall time of 30 ns limits turn-off energy dissipation
• Eight-pin PG-DSO-8 package simplifies PCB integration
• High-current capability of 14 A enables driving sizeable power devices
• High-voltage tolerance up to 17 V accommodates elevated gate voltages
• Fast rise time of 15 ns reduces switching transition duration
• Fall time of 30 ns limits turn-off energy dissipation
• Eight-pin PG-DSO-8 package simplifies PCB integration
Applications
• Suitable for driving MOSFETs in DC-DC converter stages
• Ideal for use in motor inverter gate stages
• Used for power-stage switching in industrial controllers
• Can be used for gate drive in renewable-energy inverters
• Used with high-current transistor arrays in power supplies
• Ideal for use in motor inverter gate stages
• Used for power-stage switching in industrial controllers
• Can be used for gate drive in renewable-energy inverters
• Used with high-current transistor arrays in power supplies
What temperature range can it be relied upon during operation?
It functions across a wide thermal span from −40 °C to 150 °C.
How many pins are available for board connections and control signals?
It is supplied in an 8‑pin configuration for input and output routing.
Which safety or component standard does it meet for signal isolation?
It is compliant with DIN EN 60747-5-2.
Is this intended as an automotive-grade device?
It is not designated as an automotive-standard component.
What type of package should designers plan for on the PCB?
The package type is PG-DSO-8.
Related links
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 17V, PG-DSO-8
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
