Infineon 1EDI60I12AFXUMA1, IGBT, 6 A 8-Pin 17V, PG-DSO-8
- RS Stock No.:
- 244-8538
- Mfr. Part No.:
- 1EDI60I12AFXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 1,672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.315 | €4.63 |
*price indicative
- RS Stock No.:
- 244-8538
- Mfr. Part No.:
- 1EDI60I12AFXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Fall Time | 19ns | |
| Driver Type | IGBT | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Fall Time 19ns | ||
Driver Type IGBT | ||
Rise Time 20ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IGBT Module, 6A Output Current, 3.1V Minimum Supply Voltage - 1EDI60I12AFXUMA1
This IGBT module is a Compact gate-driver component designed to switch and control insulated-gate bipolar transistors in low-voltage systems. It operates within a defined supply range and is intended for use where fast switching and moderate current handling are required, offering a small-package solution for power-control circuitry.
Features and Benefits:
• Operates from 3.1 V to provide low-voltage drive capability
• Supports up to 6 A output current for moderate load control
• Handles supply peaks to 17 V for greater drive margin
• Rise time 20 ns for Rapid turn-on performance
• Fall time 19 ns to reduce switching transition losses
• Rated for 150 °C maximum operating temperature for thermal endurance
• Supports up to 6 A output current for moderate load control
• Handles supply peaks to 17 V for greater drive margin
• Rise time 20 ns for Rapid turn-on performance
• Fall time 19 ns to reduce switching transition losses
• Rated for 150 °C maximum operating temperature for thermal endurance
Applications
• Suitable for motor control in Compact drive systems
• Used for switching in power converters and inverters
• Ideal for industrial automation control boards
• Can be used for gate drive on IGBT-based modules
• Used with Compact PCBs requiring an 8-pin package
• Used for switching in power converters and inverters
• Ideal for industrial automation control boards
• Can be used for gate drive on IGBT-based modules
• Used with Compact PCBs requiring an 8-pin package
What package does it use for PCB integration?
It is supplied in a PG-DSO-8 package to fit small 8-pin footprints.
What ambient range can it tolerate during operation?
The allowable temperature range runs from −40 °C to 150 °C for operation.
Is it specified for automotive-grade applications?
It is not designated to automotive standards and should not be assumed to be automotive grade.
What driver-type functionality does it provide?
It functions as an IGBT driver, providing the control Interface for IGBT devices.
How many pins are available for connections?
The module presents eight pins for electrical and control connections.
Related links
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3124MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3123MU12HXUMA1 14 A 8-Pin 17V, PG-DSO-8
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
