Infineon 1EDI10I12MFXUMA1, IGBT, 6 A 8-Pin 15V, DSO-8
- RS Stock No.:
- 244-0868
- Mfr. Part No.:
- 1EDI10I12MFXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,420.00
(exc. VAT)
€1,747.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.568 | €1,420.00 |
*price indicative
- RS Stock No.:
- 244-0868
- Mfr. Part No.:
- 1EDI10I12MFXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | DSO-8 | |
| Fall Time | 19ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type DSO-8 | ||
Fall Time 19ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon Single Channel IGBT Gate Driver IC is galvanically isolated single channel IGBT driver in a PGDSO-8-51 package that provide minimum peak output currents up to 3 A and an integrated active Miller Clamp circuit with the same current rating to protect against parasitic turn on. The input logic pins operate on a wide input voltage range from 3 V to 15 V using CMOS threshold levels to support even 3.3 V microcontroller. Data transfer across the isolation barrier is realized by the Coreless Transformer Technology, Every driver family member comes with logic input and driver output under voltage lockout (UVLO) and active shutdown.
Single channel isolated IGBT Driver
For 600 V/1200 V IGBTs
Up to 6 A typical peak current at rail-to-rail outputs
Active Miller Clamp
Related links
- Infineon 1EDI10I12MFXUMA1 6 A 8-Pin 15V, DSO-8
- Infineon 6 A 8-Pin 18V, PG-DSO-8
- Infineon 6 A 8-Pin 17V, PG-DSO-8
- Infineon 1EDI20I12MFXUMA1 6 A 8-Pin 18V, PG-DSO-8
- Infineon 1EDI60I12AFXUMA1 6 A 8-Pin 17V, PG-DSO-8
- Infineon 9.8 A 8-Pin 15V, DSO
- Infineon 1EDB9275FXUMA1 9.8 A 8-Pin 15V, DSO
- Infineon IGBT, 6 A 600 V TO-252
