Infineon 1EDB9275FXUMA1, Gate Driver, 9.8 A 8-Pin 15V, DSO
- RS Stock No.:
- 258-0598
- Mfr. Part No.:
- 1EDB9275FXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 2,328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.13 | €4.26 |
*price indicative
- RS Stock No.:
- 258-0598
- Mfr. Part No.:
- 1EDB9275FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 9.8A | |
| Pin Count | 8 | |
| Fall Time | 5ns | |
| Package Type | DSO | |
| Driver Type | Gate Driver | |
| Rise Time | 16ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1EDB9275 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 9.8A | ||
Pin Count 8 | ||
Fall Time 5ns | ||
Package Type DSO | ||
Driver Type Gate Driver | ||
Rise Time 16ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 1EDB9275 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon 1EDB9275 Series Gate Driver IC, 9.8A Output Current, 3V Minimum Supply Voltage - 1EDB9275FXUMA1
This gate driver IC is a Compact logic-level driver intended for high-current switching stages. It operates across a wide supply range suitable for varied control systems and is supplied in an 8-pin DSO package that eases PCB integration. The device is specified for industrial temperature ranges and meets RoHS requirements, making it appropriate for installations requiring elevated thermal tolerance and environmental compliance.
Features and Benefits:
• 9.8A output current enables robust gate charging and discharging
• 16ns rise time delivers quicker turn-on switching performance
• 5ns fall time reduces turn-off energy dissipation
• 3V to 15V supply range supports diverse gate-drive voltages
• -40°C to 125°C rating permits use across harsh environments
• 16ns rise time delivers quicker turn-on switching performance
• 5ns fall time reduces turn-off energy dissipation
• 3V to 15V supply range supports diverse gate-drive voltages
• -40°C to 125°C rating permits use across harsh environments
Applications
• Suitable for driving medium-power MOSFETs in converters
• Ideal for fast-switching half-bridge power stages
• Used with gate-drive circuits in industrial motor controllers
• Can be used for gate control in power management modules
• Ideal for fast-switching half-bridge power stages
• Used with gate-drive circuits in industrial motor controllers
• Can be used for gate control in power management modules
What package format does the device use?
It is supplied in an 8-pin DSO package suited to surface-mount PCB assembly.
What environmental approvals are indicated for the component?
The component conforms to RoHS standards for restricted-substance compliance.
What are the operating temperature limits for this part?
The operating range spans -40°C to 125°C for extended service temperatures.
What supply voltage range must be applied for correct operation?
The part requires a supply between 3V and 15V to function within specification.
Related links
- Infineon 9.8 A 8-Pin 15V, DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED300C17SROHSBPSA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3120MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3131MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3121MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 6 A 8-Pin 15V, DSO-8
