Infineon 2EDL05N06PJXUMA1, Gate Driver, 500 mA 14-Pin 600V, DSO-14

Subtotal (1 reel of 2500 units)*

€1,422.50

(exc. VAT)

€1,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.569€1,422.50

*price indicative

RS Stock No.:
244-0872
Mfr. Part No.:
2EDL05N06PJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

500mA

Pin Count

14

Package Type

DSO-14

Fall Time

40ns

Driver Type

Gate Driver

Minimum Supply Voltage

600V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon 650 V half-bridge gate driver with integrated bootstrap diode has unique Infineon Thin-Film-Silicon on Insulator (SOI)-Technology provides excellent ruggedness and noise immunity. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3 V. The output drivers features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V. Additionally, the offline clamping function provides an inherent protection of the parasitic turn-on by floating gate conditions when IC is not supplied.

Infineon thin-film-SOI-technology

Fully operational to +600 V

Floating channel designed for bootstrap operation

Gate drive supply range from 10 V to 20 V

Undervoltage lockout for both channels

3.3 V, 5 V and 15 V input logic compatible

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy