Infineon IR2235JTRPBF MOSFET Gate Driver, 500 mA 44-Pin 20V, SOIC

Subtotal (1 reel of 500 units)*

€5,598.50

(exc. VAT)

€6,886.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€11.197€5,598.50

*price indicative

RS Stock No.:
226-6162
Mfr. Part No.:
IR2235JTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

500mA

Pin Count

44

Package Type

SOIC

Fall Time

70ns

Number of Outputs

6

Driver Type

MOSFET

Rise Time

90ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

4.57mm

Series

IR223X

Length

16mm

Width

16mm

Mount Type

Surface

Automotive Standard

No

The Infineon IR2355J are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channel for 3-phase application. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic.

Undervoltage lockout for all channel

Over-current shut down turns off all six driver

Independent 3 half-bridge driver

Matched propagation delay for all channel

Outputs out of phase with inputs

All parts are also available LEAD-FREE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy