Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2, 360 mA 8-Pin 600V, DSO

Subtotal (1 reel of 2500 units)*

€1,342.50

(exc. VAT)

€1,652.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.537€1,342.50

*price indicative

RS Stock No.:
226-6032
Mfr. Part No.:
2ED2304S06FXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

360mA

Pin Count

8

Package Type

DSO

Fall Time

40ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

48ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

600V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Series

2ED2304S06F

Standards/Approvals

RoHS

Length

5mm

Width

4mm

Mount Type

Surface

Automotive Standard

No

Infineon 2ED2304S06F Series Gate Driver, 10V Minimum Supply Voltage, 600V Maximum Supply Voltage - 2ED2304S06FXUMA1


This gate driver controls MOSFET Gates in high-voltage power circuits, providing dual-channel switching capability for drive tasks across a wide supply range. It is intended for surface-mounted use in Compact power-electronics designs where moderate drive current and fast switching transitions are required.

Features and Benefits:


• Dual outputs delivering discrete gate control for two transistors
• 360mA output current enabling robust gate charging and discharging
• Operates from 10V supply to support low-voltage drive rails
• Withstands up to 600V for high-voltage switching applications
• Fast rise time 48ns improving turn-on speed and switching performance
• Fall time 40ns reducing turn-off transition losses and ringing

Applications


• Suitable for half-bridge and push-pull inverter stages
• Ideal for high-voltage switch networks in power converters
• Used with MOSFETs in industrial motor drive systems
• Can be used for isolated gate-driver front-ends with transformers
• Used for Compact power modules where board space is limited

What temperature range can it tolerate during operation?


It is specified to function from -40°C up to a maximum operating temperature of 125°C.

What package and board mounting should be used for Compact layouts?


The component is supplied in an 8-pin DSO package intended for surface-mount assembly with a footprint of 4mm width by 5mm length.

How many driver channels and outputs does it provide for circuit design?


The device contains two driver channels and provides two separate outputs for independent gate switching.

Does it comply with environmental restrictions for materials?


The unit meets RoHS requirements for restricted substances.

What switching device type is it designed to drive?


It is configured specifically as a MOSFET gate driver for controlling MOSFET devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy