Infineon 1EDN7550BXTSA1 MOSFET Gate Driver, 8 A 4-Pin 20V, SOT-23-6
- RS Stock No.:
- 244-2255
- Mfr. Part No.:
- 1EDN7550BXTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€933.00
(exc. VAT)
€1,149.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.311 | €933.00 |
| 6000 + | €0.30 | €900.00 |
*price indicative
- RS Stock No.:
- 244-2255
- Mfr. Part No.:
- 1EDN7550BXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8A | |
| Pin Count | 4 | |
| Fall Time | 15ns | |
| Package Type | SOT-23-6 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 8A | ||
Pin Count 4 | ||
Fall Time 15ns | ||
Package Type SOT-23-6 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
Infineon Gate Driver, 4.5V Minimum Supply Voltage, 8A Output Current - 1EDN7550BXTSA1
This gate driver provides level-shifting and drive capability for MOSFET control in Compact systems, operating from low supply voltages to support efficient switching in power stages. It is intended for applications requiring Rapid gate transitions and operation across a wide thermal range, presented in a space-saving surface-mount package.
Features and Benefits:
• 4.5V minimum supply enables low-voltage system compatibility
• 20V maximum supply allows wider headroom for gate drive
• 8A output current delivers significant Peak drive for fast switching
• 15ns rise time supports high-speed transition performance
• 15ns fall time reduces switching losses during turn-off
• SOT-23-6 package offers Compact 4-pin implementation
• 20V maximum supply allows wider headroom for gate drive
• 8A output current delivers significant Peak drive for fast switching
• 15ns rise time supports high-speed transition performance
• 15ns fall time reduces switching losses during turn-off
• SOT-23-6 package offers Compact 4-pin implementation
Applications
• Suitable for driving power MOSFETs in DC-DC converters
• Ideal for use in motor-control inverter stages
• Used with synchronous rectifiers in high-efficiency supplies
• Can be used for gate control in fast-switching power modules
• Suitable for thermally stressed environments up to high temperature
• Ideal for use in motor-control inverter stages
• Used with synchronous rectifiers in high-efficiency supplies
• Can be used for gate control in fast-switching power modules
• Suitable for thermally stressed environments up to high temperature
What temperature extremes can it withstand in operation?
It operates reliably from -40°C up to 150°C.
How many pins does the physical package present for PCB design?
The package is a SOT-23-6 footprint utilising four functional pins.
Is it intended for automotive-certified designs?
It is not designated as automotive grade despite standard compliance.
Which standard relates to its safety or functional testing?
It complies with DIN EN 60747-5-2.
Related links
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 1EDN7512BXTSA1 8 A 5-Pin 20V, SOT-23
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1 SOT-23
