Infineon 2ED21834S06JXUMA1, Gate Driver 2, 2.5 A 14-Pin 25V, DSO-14
- RS Stock No.:
- 244-8540
- Mfr. Part No.:
- 2ED21834S06JXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.30
(exc. VAT)
€5.28
(inc. VAT)
In Stock
- 2,022 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.15 | €4.30 | - |
| 20 - 48 | €1.825 | €3.65 | 15% |
| 50 - 98 | €1.70 | €3.40 | 20% |
| 100 - 198 | €1.59 | €3.18 | 26% |
| 200 + | €1.465 | €2.93 | 31% |
*price indicative
- RS Stock No.:
- 244-8540
- Mfr. Part No.:
- 2ED21834S06JXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 14 | |
| Package Type | DSO-14 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 25V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | 2ED2183 (4) S06F (J) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 2.5A | ||
Pin Count 14 | ||
Package Type DSO-14 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 15ns | ||
Minimum Supply Voltage 25V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series 2ED2183 (4) S06F (J) | ||
Automotive Standard No | ||
The Infineon 650 V half-bridge gate driver with integrated bootstrap diode has unique Infineon Thin-Film-Silicon on Insulator (SOI)-Technology and Interlocking function with internal 400 ns dead time and programmable up to 5 us with external resistor. The High and Low Voltage Pins Separated for Maximum Creepage and Clearance (2ED21834S06J version) and has separate logic and power ground with the 2ED21834S06J version.
Negative VS transient immunity of 100 V
Floating channel designed for bootstrap operation
Integrated ultra-fast, low resistance bootstrap diode
Schmitt trigger inputs with hysteresis
Dual package options of DSO-8 and DSO-14
Related links
- Infineon 2ED21834S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21844S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED3144MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
- Infineon 2ED3145MC12LXUMA1 High Side Gate Driver 2 PG-DSO-14-71
