Infineon 2EDN7534GXTMA1, Gate Driver, 5 A 8-Pin 20V, WSON

Subtotal (1 reel of 4000 units)*

€1,560.00

(exc. VAT)

€1,920.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.39€1,560.00

*price indicative

RS Stock No.:
248-3073
Mfr. Part No.:
2EDN7534GXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

5A

Pin Count

8

Package Type

WSON

Fall Time

6ns

Driver Type

Gate Driver

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 2EDN family gate driver is offered in small and versatile 6-pin SOT23 package. The device has direct inputs. The high output current capability together with active output voltage clamping, tight timing specifications, and optimized start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications. They are used in applications like Switch-mode power-supplies, DC-DC power converters, synchronous rectification stages and Power factor correction systems.

±5 A source/sink currents

19 ns typ. propagation delay and a +6/-4 ns propagation delay accuracy

1.8 μs output start-up time and 500 ns output shut-down time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy