onsemi NCV84090DR2G, Gate Driver, 24 A 8-Pin 41V dc, SOIC
- RS Stock No.:
- 248-5806
- Mfr. Part No.:
- NCV84090DR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Last RS stock
- Final 2,272 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.26 | €4.52 |
| 20 - 198 | €1.95 | €3.90 |
| 200 - 998 | €1.685 | €3.37 |
| 1000 + | €1.49 | €2.98 |
*price indicative
- RS Stock No.:
- 248-5806
- Mfr. Part No.:
- NCV84090DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 24A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 41V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV84 | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 24A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 41V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV84 | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor High side driver is a fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators and incorporates advanced protection features such as active inrus
Short circuit protection with inrush current management
CMOS (3 V / 5 V) compatible control input
Very low standby current
Very low current sense leakage
Proportional load current sense
Current sense enable
Off state open load detection
Output short to VD
Related links
- onsemi 24 A 8-Pin 41V dc, SOIC
- Microchip 1 Gate Driver, 24-Pin SOIC
- Infineon 350 mA 24-Pin 20V, SOIC
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Renesas Electronics MOSFET Gate Driver SOIC
- Infineon IM818SCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- Infineon IM818MCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- Infineon MOSFET Gate Driver 24-Pin 18.5V, DIP
