Infineon IM818SCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- RS Stock No.:
- 226-6141
- Mfr. Part No.:
- IM818SCCXKMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€18.57
(exc. VAT)
€22.84
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.57 |
*price indicative
- RS Stock No.:
- 226-6141
- Mfr. Part No.:
- IM818SCCXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 24 | |
| Fall Time | 100ns | |
| Package Type | DIP | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18.5V | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Length | 36mm | |
| Series | IM818-MCC | |
| Width | 22.7mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 24 | ||
Fall Time 100ns | ||
Package Type DIP | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18.5V | ||
Maximum Supply Voltage 18.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Length 36mm | ||
Series IM818-MCC | ||
Width 22.7mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The Infineon CIPOS maxi IM818 product group offers the chance for integrating various power and control component to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motor and permanent magnet motor in variable speed drives application such as low power motor drives (GPI, Servo drives), pumps, fan drives and active filter for HVAC(heating, ventilation, and air conditioning).
Integrated bootstrap functionality
Over current shutdown
Built-in NTC thermistor for temperature monitor
Under-voltage lockout at all channels
Fully isolated Dual In-Line molded module
Related links
- Infineon IM818SCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- Infineon IM818MCCXKMA1 MOSFET Gate Driver 24-Pin 18.5V, DIP
- Infineon 2ED4820EMXUMA2 MOSFET Gate Driver TSDSO-24
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- Renesas Electronics HIP4086ABZT MOSFET Gate Driver SOIC
- Microchip 1 Gate Driver, 24-Pin SOIC
- Infineon 2ED2410EMXUMA1 1.4 A 24-Pin 58V, PG-TSDSO-24
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
