Infineon 2EDN7434FXTMA1 MOSFET Gate Driver, 4 A 8-Pin 20V, DSO
- RS Stock No.:
- 248-6180
- Mfr. Part No.:
- 2EDN7434FXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.32
(exc. VAT)
€4.09
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.664 | €3.32 | - |
| 50 - 120 | €0.568 | €2.84 | 14% |
| 125 - 245 | €0.538 | €2.69 | 18% |
| 250 - 495 | €0.502 | €2.51 | 24% |
| 500 + | €0.468 | €2.34 | 29% |
*price indicative
- RS Stock No.:
- 248-6180
- Mfr. Part No.:
- 2EDN7434FXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 6ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 6ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon fast dual-channel 5A gate driver optimized for driving both standard and super-junction MOSFETs, as well as wide band gap power switching devices, the EiceDRIVER 2EDN family is offered in 8-pin DSO, TSSOP and WSON packages as well as in small and versatile 6-pins SOT23 and TSNP package and high output-current capability, tight-timing specifications, and reduced output start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications.
1.8 microsecond output start-up time
500 ns output shut-down time
Active output voltage clamping
4 V and 8 V UVLO options
Related links
- Infineon 2EDN7434FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDN8534FXTMA1 MOSFET Gate Driver DSO
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
