Infineon 2EDN7534FXTMA1 MOSFET Gate Driver, 5 A 8-Pin 20V, DSO
- RS Stock No.:
- 248-6184
- Mfr. Part No.:
- 2EDN7534FXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€747.50
(exc. VAT)
€920.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.299 | €747.50 |
*price indicative
- RS Stock No.:
- 248-6184
- Mfr. Part No.:
- 2EDN7534FXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 6ns | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 4.2V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 6ns | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 4.2V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon Gate Driver, 5A Output Current, 4.2V Minimum Supply Voltage - 2EDN7534FXTMA1
This gate driver provides MOSFET gate control for power switching applications, operating across a broad supply range and packaged for Compact board-level integration. It is intended for circuits requiring Rapid gate transitions and moderate output drive in an 8-pin DSO format suitable for space-conscious designs.
Features and Benefits:
• 5A output current for driving high-current MOSFETs
• 4.2V minimum supply enabling low-voltage operation
• 20V maximum supply for higher-voltage power stages
• 6ns fall time for fast turn-off of switching devices
• 15ns rise time for prompt turn-on transitions
• Rated to 150°C maximum temperature for hostile environments
• 4.2V minimum supply enabling low-voltage operation
• 20V maximum supply for higher-voltage power stages
• 6ns fall time for fast turn-off of switching devices
• 15ns rise time for prompt turn-on transitions
• Rated to 150°C maximum temperature for hostile environments
Applications
• Suitable for industrial motor inverter gate stages
• Ideal for high-current switching converters
• Used with MOSFETs in mid-voltage power electronics
• Can be used for Compact PCB power subsystems
• Suitable for thermally stressed environments and high-temperature boards
• Ideal for high-current switching converters
• Used with MOSFETs in mid-voltage power electronics
• Can be used for Compact PCB power subsystems
• Suitable for thermally stressed environments and high-temperature boards
What package should I plan for when mounting the device?
The device is supplied in an 8-pin DSO package, which requires a small PCB footprint and standard soldering pads.
How does the driver perform in elevated ambient conditions?
It is specified to operate up to 150°C, allowing use in applications with high junction or ambient temperatures.
What supply voltages are acceptable for reliable operation?
The acceptable supply range spans from 4.2V at the low end up to 20V at the high end to cover low- and mid-voltage systems.
How quickly will the driver switch typical MOSFET gates?
The device provides a 15ns turn-on characteristic and a 6ns turn-off characteristic to support Rapid switching.
Related links
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7533FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
