Texas Instruments, Half Bridge 2, 10 A 16-Pin 5V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8613
Mfr. Part No.:
UCC21710QDWQ1
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Gate Driver Module

Output Current

10A

Pin Count

16

Fall Time

27ns

Package Type

SOIC

Number of Outputs

2

Driver Type

Half Bridge

Rise Time

33ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Width

7.5mm

Standards/Approvals

No

Series

UCC2171

Length

10.3mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy