Texas Instruments, Half Bridge 2, 20 mA 16-Pin, SOIC
- RS Stock No.:
- 265-3581
- Mfr. Part No.:
- UCC21710QDWQ1
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3581
- Mfr. Part No.:
- UCC21710QDWQ1
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 20mA | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 27ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 33ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.3mm | |
| Height | 2.65mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Series | UCC2171 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 20mA | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 27ns | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 33ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Maximum Operating Temperature 125°C | ||
Length 10.3mm | ||
Height 2.65mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Series UCC2171 | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC21710QDWQ1 20 mA 16-Pin, SOIC
- Texas Instruments 10 A 16-Pin 5V, SOIC
- Texas Instruments 6 A 14-Pin 25V, SOIC
- Texas Instruments UCC21750DW 2 SOIC
- Texas Instruments UCC21530QDWKQ1 6 A 14-Pin 25V, SOIC
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- Texas Instruments UCC21710QDWQ1 10 A 16-Pin 5V, SOIC
- Texas Instruments SN74HC138D 1MHz 1 mA, 16-Pin SOIC
