Texas Instruments, Half Bridge 2, 6 A 14-Pin 25V, SOIC
- RS Stock No.:
- 265-3579
- Mfr. Part No.:
- UCC21530QDWKQ1
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3579
- Mfr. Part No.:
- UCC21530QDWKQ1
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 6A | |
| Pin Count | 14 | |
| Fall Time | 7ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | Half Bridge | |
| Rise Time | 6ns | |
| Minimum Supply Voltage | 3V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Height | 2.65mm | |
| Width | 10.5mm | |
| Series | UCC21530 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 6A | ||
Pin Count 14 | ||
Fall Time 7ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type Half Bridge | ||
Rise Time 6ns | ||
Minimum Supply Voltage 3V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Height 2.65mm | ||
Width 10.5mm | ||
Series UCC21530 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC21530QDWKQ1 6 A 14-Pin 25V, SOIC
- Texas Instruments 20 mA 16-Pin, SOIC
- Texas Instruments 10 A 16-Pin 5V, SOIC
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- Texas Instruments 20 MHz, 8-Pin 25V SOIC
- OPA604AU Texas Instruments 20 MHz, 8-Pin 25V SOIC
- Texas Instruments UCC21710QDWQ1 20 mA 16-Pin, SOIC
- Texas Instruments UCC21710QDWQ1 10 A 16-Pin 5V, SOIC
