Infineon High Side Gate Driver 2, 360 mA 8-Pin 20V, SOIC-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-5465
Mfr. Part No.:
IR2102SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

360mA

Pin Count

8

Package Type

SOIC-8

Fall Time

50ns

Number of Outputs

2

Driver Type

High Side

Rise Time

100ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4mm

Height

1.5mm

Length

5mm

Standards/Approvals

RoHS

Series

IR2102

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy