Infineon IR2102SPBF High Side Gate Driver 2, 360 mA 8-Pin 20V, SOIC-8
- RS Stock No.:
- 258-8182
- Mfr. Part No.:
- IR2102SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-8182
- Mfr. Part No.:
- IR2102SPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Fall Time | 50ns | |
| Package Type | SOIC-8 | |
| Driver Type | High Side | |
| Number of Outputs | 2 | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR2102 | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 360mA | ||
Pin Count 8 | ||
Fall Time 50ns | ||
Package Type SOIC-8 | ||
Driver Type High Side | ||
Number of Outputs 2 | ||
Rise Time 100ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series IR2102 | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
