Infineon, Gate Driver, 260 mA 14-Pin 15.6V, PDIP-14
- RS Stock No.:
- 257-5607
- Mfr. Part No.:
- IRS2453DPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5607
- Mfr. Part No.:
- IRS2453DPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 260mA | |
| Pin Count | 14 | |
| Fall Time | 50ns | |
| Package Type | PDIP-14 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 15.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 260mA | ||
Pin Count 14 | ||
Fall Time 50ns | ||
Package Type PDIP-14 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 15.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon self-oscillating half-bridge gate driver IC, and incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers, and with an under voltage lockout hysteresis greater than 1.5 V. The IRS2453(1)D also includes latched and non-latched shutdown pins.
Integrated 600 V full-bridge gate driver
CT, RT programmable oscillator
156 V Zener clamp on VCC
Micro power start-up
Logic level latched shutdown pin
Non-latched shutdown on CT pin (1/6th VCC)
Internal bootstrap FETs
Excellent latch immunity on all inputs & outputs
ESD protection on all pins
Related links
- Infineon IRS2453DPBF 260 mA 14-Pin 15.6V, PDIP-14
- Infineon IR21531STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21531DSTRPBF MOSFET Gate Driver SOIC
- Infineon IRS2453DSTRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 14-Pin 20V, SOIC-14
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IR25603STRPBF 180 mA 8-Pin 15.6V, SOIC
