Infineon IR25603STRPBF, Gate Driver 2, 180 mA 8-Pin 15.6V, SOIC
- RS Stock No.:
- 262-6256
- Mfr. Part No.:
- IR25603STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,540.00
(exc. VAT)
€1,895.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.616 | €1,540.00 |
*price indicative
- RS Stock No.:
- 262-6256
- Mfr. Part No.:
- IR25603STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 180mA | |
| Pin Count | 8 | |
| Fall Time | 100ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 15.6V | |
| Maximum Supply Voltage | 15.6V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 180mA | ||
Pin Count 8 | ||
Fall Time 100ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 15.6V | ||
Maximum Supply Voltage 15.6V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon self oscillating half bridge driver IC comes with programmable shutdown and programmable frequency. It has a floating channel designed for bootstrap operation. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal.
ESD protection on all leads
Low temperature coefficient dead time
Related links
- Infineon IR25603STRPBF 180 mA 8-Pin 15.6V, SOIC
- onsemi FAN7380MX MOSFET Gate Driver 2 SOIC
- Infineon IR21531STRPBF MOSFET Gate Driver SOIC
- Infineon 260 mA 14-Pin 15.6V, PDIP-14
- Infineon IRS2453DPBF 260 mA 14-Pin 15.6V, PDIP-14
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20V, SOIC
