Infineon, Gate Driver 6, 500 mA 28-Pin 20V, PDIP
- RS Stock No.:
- 262-6246
- Mfr. Part No.:
- IR2132STRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6246
- Mfr. Part No.:
- IR2132STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Fall Time | 55ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 28 | ||
Package Type PDIP | ||
Fall Time 55ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon three phase bridge driver is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.
Under voltage lockout for all channels
Outputs out of phase with inputs
Related links
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon IR2132JPBF 500 mA 44-Pin 20V, PLCC
- Infineon 2.5 A 16-Pin 20V, SOIC
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
