Infineon IRS44273LTRPBF, Gate Driver, 1.5 A 5-Pin 25V, SOT-23
- RS Stock No.:
- 257-5611
- Mfr. Part No.:
- IRS44273LTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€984.00
(exc. VAT)
€1,209.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.328 | €984.00 |
*price indicative
- RS Stock No.:
- 257-5611
- Mfr. Part No.:
- IRS44273LTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 1.5A | |
| Pin Count | 5 | |
| Fall Time | 25ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| Driver Type | Gate Driver | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS44273L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 1.5A | ||
Pin Count 5 | ||
Fall Time 25ns | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
Driver Type Gate Driver | ||
Rise Time 25ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS44273L | ||
Automotive Standard No | ||
Infineon IRS44273L Series Gate Driver IC, 20V Minimum Supply Voltage, 1.5A Current - IRS44273LTRPBF
This gate driver IC provides a single-channel drive solution for switching devices within a 20V to 25V supply range. Designed for Compact installations, it operates across a wide temperature span and delivers fast switching edges suitable for demanding control tasks. The device arrives in a low-pin-count package intended for streamlined PCB layouts and single-output applications where controlled drive current is required.
Features and Benefits:
• 25 ns rise time delivers Rapid turn-on performance
• 25 ns fall time provides swift turn-off transitions
• 1.5A output current supplies adequate drive for many MOSFETs
• 5-pin package simplifies PCB footprint and routing
• -55°C to 150°C rated temperature range permits harsh-environment use
• 25 ns fall time provides swift turn-off transitions
• 1.5A output current supplies adequate drive for many MOSFETs
• 5-pin package simplifies PCB footprint and routing
• -55°C to 150°C rated temperature range permits harsh-environment use
Applications
• Used with low-voltage power converters requiring single-channel drive
• Suitable for Compact motor-control modules with limited space
• Ideal for gate driving in industrial switching assemblies
• Can be used for single-output MOSFET switching tasks
• Suitable for Compact motor-control modules with limited space
• Ideal for gate driving in industrial switching assemblies
• Can be used for single-output MOSFET switching tasks
What supply voltage range is required for operation?
It operates between 20V and 25V supply levels.
How many outputs does the device provide?
The device offers one output for single-channel applications.
What thermal conditions can it tolerate during operation?
It is rated to function from -55°C up to 150°C.
What regulatory standard is indicated for material restrictions?
The component conforms to RoHS material restrictions.
Related links
- Infineon IRS44273LTRPBF 1.5 A 5-Pin 25V, SOT-23
- Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3005E6TA MOSFET Gate Driver 1 SOT-26
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MCP1415T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1416T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1416RT-E/OT Low Side Gate Driver 1 5-Lead SOT-23
