Infineon 1ED3461MU12MXUMA1, Gate Driver, 6 A 16-Pin 25V, PG-DSO-16
- RS Stock No.:
- 258-0591
- Mfr. Part No.:
- 1ED3461MU12MXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.98 | - |
| 10 - 99 | €4.48 | €5.00 |
| 100 - 249 | €4.24 | €74.00 |
| 250 - 499 | €3.68 | €325.00 |
| 500 + | €3.48 | €750.00 |
*price indicative
- RS Stock No.:
- 258-0591
- Mfr. Part No.:
- 1ED3461MU12MXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Package Type | PG-DSO-16 | |
| Fall Time | 15ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 6A | ||
Pin Count 16 | ||
Package Type PG-DSO-16 | ||
Fall Time 15ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single-channel isolated gate driver IC in a small PG-DSO-16 package with a large creep age and clearance of 8 mm. The gate driver ICs provide a typical peak output current of 3 A, 6 A, and 9 A. Adjustable control and protection functions are included to simplify the design of highly reliable systems. All parameter adjustments are done from the input side, including adjustable DESAT filter time, leading edge blanking time, and soft-off current level with only two resistors.. All logic I/O pins are supply voltage dependent 3.3 V or 5 V CMOS compatible and can be directly connected to a microcontroller.
Adjustable IGBT soft turn-off after desaturation detection with resistor at ADJA pin
Operation at high ambient temperature up to 125 °C with over-temperature shut down at 160 °C
Tight IC-to-IC propagation delay matching
High common-mode transient immunity CMTI = 200 kV/μs
Small space-saving DSO-16 fine-pitch package with large creep age distance
Related links
- Infineon 1ED3461MU12MXUMA1 6 A 16-Pin 25V, PG-DSO-16
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3431MU12MXUMA1 3 A 16-Pin 25V, DSO-16
- Infineon 6EDL04I065NTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04N065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
