Infineon 2ED21091S06FXUMA1, Gate Driver 2, 290 mA 8-Pin 20V, DSO-8
- RS Stock No.:
- 258-0606
- Mfr. Part No.:
- 2ED21091S06FXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.40
(exc. VAT)
€2.96
(inc. VAT)
In Stock
- 2,406 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.20 | €2.40 | - |
| 20 - 48 | €1.13 | €2.26 | €1.40 |
| 50 - 98 | €1.06 | €2.12 | €7.00 |
| 100 - 198 | €0.985 | €1.97 | €21.50 |
| 200 + | €0.92 | €1.84 | €56.00 |
*price indicative
- RS Stock No.:
- 258-0606
- Mfr. Part No.:
- 2ED21091S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | DSO-8 | |
| Driver Type | Gate Driver | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 2ED21091S6F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 290mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type DSO-8 | ||
Driver Type Gate Driver | ||
Rise Time 100ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 2ED21091S6F | ||
Automotive Standard No | ||
The Infineon 650 V half-bridge high speed power MOSFET and IGBT gate driver with typical 0.29 source current, and 0.7 sink current in DSO-8 package. Based on Infineon SOI-technology, having excellent ruggedness and noise immunity against negative transient voltages on VS pin. No parasitic thyristor structures present in the device, hence no parasitic latch up at all temperature and voltage conditions.
integrated ultra-fast, low resistance bootstrap diode, lower the BOM cost
Floating channel designed for bootstrap operation
Independent under voltage lockout for both channels
The dual function DT/SD input turns off both channels
Related links
- Infineon 2ED21091S06FXUMA1 290 mA 8-Pin 20V, DSO-8
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 VDFN
- DiodesZetex MOSFET Gate Driver 2 VDFN
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2101S06FXUMA1 Gate Driver DSO
