Infineon 2ED2184S06FXUMA1, Gate Driver 2, 2.5 A 8-Pin 20V, DSO

Subtotal (1 reel of 2500 units)*

€2,585.00

(exc. VAT)

€3,180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.034€2,585.00

*price indicative

RS Stock No.:
258-0612
Mfr. Part No.:
2ED2184S06FXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

2.5A

Pin Count

8

Package Type

DSO

Fall Time

15ns

Driver Type

Gate Driver

Rise Time

600ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

2ED2184 (4) S06F (J)

Automotive Standard

No

Infineon 2ED2184 (4) S06F (J) Series Gate Driver IC, 20V Maximum Supply Voltage, 2.5A Output Current - 2ED2184S06FXUMA1


This gate driver IC provides dual‑channel drive functionality for power switches within a moderate voltage domain. It operates across a specified supply range and is intended for applications requiring controlled gate transitions and moderate output current. The device is supplied in a DSO package and is suitable for environments with extended temperature demands, offering a practical solution for controlling MOSFETs or IGBTs in Compact assemblies.

Features and Benefits:


• 2.5A output current enabling effective gate charge delivery
• 10 to 20V supply range permitting flexible system voltage selection
• 15 ns fall time reducing turn‑off switching losses
• 600 ns rise time limiting di/dt stress during turn‑on
• Operates from -40 to 125°C for extended temperature deployment

Applications


• Used for driving MOSFETs in Compact power converters
• Suitable for dual‑channel motor‑drive gate control
• Ideal for switch‑mode power supply gate stages
• Can be used for inverter gate management in industrial systems

How many drivers does it provide?


It includes two independent driver channels suitable for dual‑switch arrangements.

What package and pin count should I plan for on the board?


The component arrives in a DSO package with 14 pins for footprint planning.

What environmental temperature span can it tolerate?


It functions across a range from -40°C up to 125°C to accommodate harsh conditions.

Are there regulatory material restrictions associated with the device?


The component complies with RoHS material restrictions.

What is the maximum supply voltage I must not exceed?


The highest permissible supply voltage is 20V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy