Infineon IRS21834STRPBF, Gate Driver 625V, SOIC-14N

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.45

(exc. VAT)

€5.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.225€4.45
20 - 48€1.865€3.73
50 - 98€1.76€3.52
100 - 198€1.625€3.25
200 +€1.51€3.02

*price indicative

Packaging Options:
RS Stock No.:
258-4012
Mfr. Part No.:
IRS21834STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Fall Time

35ns

Package Type

SOIC-14N

Driver Type

Gate Driver

Rise Time

40ns

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

625V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.

Gate drive supply range from 10 V to 20 V

Under voltage lockout for both channels

3.3 V and 5 V input logic compatible

Matched propagation delay for both channels

Logic and power ground +/- 5 V offset

Lower di/dt gate driver for better noise immunity

Output source/sink current capability 1.4 A/1.8 A

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy