Infineon IR2128SPBF, 500 A 8-Pin 625V, SOIC
- RS Stock No.:
- 258-3939
- Distrelec Article No.:
- 304-40-509
- Mfr. Part No.:
- IR2128SPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
In Stock
- 3,096 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.49 | €6.98 |
| 20 - 48 | €3.00 | €6.00 |
| 50 - 98 | €2.80 | €5.60 |
| 100 - 198 | €2.63 | €5.26 |
| 200 + | €2.405 | €4.81 |
*price indicative
- RS Stock No.:
- 258-3939
- Distrelec Article No.:
- 304-40-509
- Mfr. Part No.:
- IR2128SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Rise Time | 130ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR21xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Rise Time 130ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR21xx | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 600 V high side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTsand MOSFETs. Also available in 8 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage dV/dt immune
