Infineon IR2183STRPBF MOSFET Gate Driver, 1.8 A 8-Pin 625V, SOIC
- RS Stock No.:
- 258-3943
- Mfr. Part No.:
- IR2183STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- 1,659 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.62 | - |
| 10 - 24 | €2.27 | 13% |
| 25 - 49 | €2.09 | 20% |
| 50 - 99 | €1.97 | 24% |
| 100 + | €1.81 | 30% |
*price indicative
- RS Stock No.:
- 258-3943
- Mfr. Part No.:
- IR2183STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.8A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR21xx | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.8A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Series IR21xx | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Gate drive supply range from 10 to 20V
Under voltage lockout for both channels
3.3V and 5V input logic compatible
Matched propagation delay for both channels
Logic and power ground +/- 5V offset.
Lower di/dt gate driver for better noise immunity
Output source/sink current capability 1.4A/1.8A
Also available LEAD-FREE
Related links
- Infineon IR2183STRPBF MOSFET Gate Driver SOIC
- Infineon IR2181STRPBF MOSFET Gate Driver SOIC
- Infineon IR2183SPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 625V, SOIC
- Infineon IR21094STRPBF SOIC
- Infineon IRS2103SPBF 600 mA 8-Pin 625V, SOIC
- Infineon IR2128SPBF SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
