Infineon IRS2308STRPBF MOSFET Gate Driver, 600 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 258-4014
- Mfr. Part No.:
- IRS2308STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €3.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.135 | €2.27 | - |
| 20 - 48 | €0.97 | €1.94 | €3.30 |
| 50 - 98 | €0.905 | €1.81 | €11.50 |
| 100 - 198 | €0.845 | €1.69 | €29.00 |
| 200 + | €0.78 | €1.56 | €71.00 |
*price indicative
- RS Stock No.:
- 258-4014
- Mfr. Part No.:
- IRS2308STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Driver Type | MOSFET | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Driver Type MOSFET | ||
Rise Time 220ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon half bridge driver is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.
Floating channel designed for bootstrap operation
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
Cross-conduction prevention logic
Matched propagation delay for both channels
Outputs in phase with inputs
Related links
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 600V, SOIC
- Infineon IRS21091SPBF 600 mA 8-Pin 600V, SOIC
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600V, PDIP
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2008SPBF MOSFET Gate Driver SOIC
