Infineon TLF11251EPXUMA1, Gate Driver, 2.5 A 14-Pin 7V, PG-TSDSO-14
- RS Stock No.:
- 258-4165
- Mfr. Part No.:
- TLF11251EPXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€3.86
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.93 | €3.86 |
*price indicative
- RS Stock No.:
- 258-4165
- Mfr. Part No.:
- TLF11251EPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 14 | |
| Package Type | PG-TSDSO-14 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.50V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Series | TLF | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 14 | ||
Package Type PG-TSDSO-14 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.50V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Series TLF | ||
Automotive Standard AEC-Q100 | ||
Infineon TLF Series Gate Driver Module, 3.5V Minimum Supply Voltage, 2.5A Output Current - TLF11251EPXUMA1
This gate driver module provides controlled gate drive for power transistors across a low-voltage supply range. It is designed for use in demanding automotive and industrial environments, offering operation from cold starts to elevated thermal conditions while interfacing with MOSFETs and similar switching devices.
Features and Benefits:
• 3.5V to 7V supply range enables low-voltage system compatibility
• 2.5A output current delivers robust MOSFET switching performance
• PG-TSDSO-14 package allows Compact mounting on dense assemblies
• Operates from -40°C to +175°C for wide thermal endurance
• RoHS compliance supports regulated material requirements
• 2.5A output current delivers robust MOSFET switching performance
• PG-TSDSO-14 package allows Compact mounting on dense assemblies
• Operates from -40°C to +175°C for wide thermal endurance
• RoHS compliance supports regulated material requirements
Applications
• Suitable for automotive power conversion and motor control
• Ideal for high-temperature traction inverter stages
• Used with MOSFETs in on-board charging systems
• Can be used for DC-DC converters in vehicle electronics
• Ideal for high-temperature traction inverter stages
• Used with MOSFETs in on-board charging systems
• Can be used for DC-DC converters in vehicle electronics
What supply voltage range can it accept?
It accepts supply voltages between 3.50V and 7V.
What are the thermal operating limits?
It functions down to -40°C and up to +175°C maximum.
How many pins does the package provide?
The device is supplied in a 14-pin PG-TSDSO package.
What output drive capability does it offer?
It provides an available output current of 2.5A for gate switching.
Is it suitable for automotive qualification standards?
It meets AEC-Q100 requirements and is intended for automotive-grade use.
Related links
- Infineon 2.5 A 14-Pin, PG-TSDSO-14
- Infineon PG-TSDSO-14
- Infineon High Side Gate Driver PG-TSDSO-14
- Infineon TLE75004EPDXUMA1 PG-TSDSO-14
- Infineon TLD21313EPXUMA1 High Side Gate Driver PG-TSDSO-14
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon 2.5 A 14-Pin 25V, DSO-14
