Infineon TLE94104EPXUMA1, Stepper, DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 258-4154
- Mfr. Part No.:
- TLE94104EPXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€2,733.00
(exc. VAT)
€3,363.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.911 | €2,733.00 |
| 6000 - 6000 | €0.82 | €2,460.00 |
| 9000 + | €0.776 | €2,328.00 |
*price indicative
- RS Stock No.:
- 258-4154
- Mfr. Part No.:
- TLE94104EPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Stepper, DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | PG-TSDSO-14 | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TLE94104EP | |
| Height | 1.15mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Supply Current | 3mA | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Stepper, DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type PG-TSDSO-14 | ||
Output Current 2A | ||
Pin Count 14 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TLE94104EP | ||
Height 1.15mm | ||
Width 6mm | ||
Length 4.9mm | ||
Supply Current 3mA | ||
Automotive Standard AEC | ||
The MOTIX™ TLE9410EP is a protected four-fold half-bridge driver designed especially for automotive motion control applications
It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-TSDSO-14, provides good thermal performance and reduces PCB-board space and costs.
Summary of Features
•Four half bridge power outputs
•Very low power consumption in sleep mode
•3.3V / 5V compatible inputs with hysteresis
•All outputs with overload and short circuit protection
•Independently diagnosable outputs (overcurrent, open load)
•Open load diagnostics in ON-state for all high-side and low-side
•16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
•Fast diagnosis with the global error flag
•Overtemperature pre-warning and protection
•Over- and Undervoltage lockout
•Cross-current protection
Potential Applications
•HVAC Flap DC motors
•Monostable and bistable Relays
•Side mirror x-y adjustment and mirror fold
Related links
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
